AEC-Q200 Safety Capacitors

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

220 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

330 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

330 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1

470 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

470 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

1.5 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.2 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

2.2 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

680 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3.3 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors 0.015 uF 20% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 8 000
Mult.: 8 000

Safety Film Capacitors B32032A AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.056uF 10% L/S=15mm AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

56 nF 350 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 18.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.27uF 10% 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

270 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.27uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

270 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.33uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

330 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 15 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 33.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.39uF 20% L/S=22.5mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 2 240
Mult.: 2 240

390 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % + 110 C 33.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

680 nF 350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 22 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

680 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.82 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.33 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 33 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.56 uF 10% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

Safety Film Capacitors B32034C AEC-Q200 Bulk