AEC-Q200 Safety Capacitors

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 1uF 350Vrms AC Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

1 uF 350 VAC Radial 37.5 mm (1.476 in) 350 VDC 42 mm 39.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.56 uF 10% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.56uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

560 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.68 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 520
Mult.: 1 520

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.82uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

820 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.33uF 10% 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

330 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 14 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 25 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 mm (0.591 in) Safety Film Capacitors B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 4 400
Mult.: 4 400
: 550

305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 22 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 29.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 5 040
Mult.: 5 040

220 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 16 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.22uF 305Vac X2 LS= 22.5mm Hi Humidity Lead-Time 10 Weeks
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.41uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

410 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.47uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

470 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 16.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.56uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 4 320
Mult.: 4 320

560 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 18.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.56uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 10 Weeks
Min.: 4 320
Mult.: 4 320

560 nF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

680 nF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.82uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

820 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 20% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

680 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 20.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

1.5 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 0.47uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

470 nF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 19 mm B3292 A/B - X2 High Current AEC-Q200 Bulk