AEC-Q200 Safety Capacitors

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP X2 0.82uF 2 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 560
Mult.: 2 560

820 nF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1uF 5% 6 30Vdc LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 080
Mult.: 2 080

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 23 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 23 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 0.68uF 5% 6 30Vdc LS 22.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 3 240
Mult.: 3 240

1 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 3 240
Mult.: 3 240

1 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 3 240
Mult.: 3 240

1.5 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 3 240
Mult.: 3 240

1.5 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4.7 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

4.7 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

680 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

3.3 nF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Ammo Pack
Vishay / BC Components Safety Capacitors 4700pF 20% AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

4.7 nF Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 10 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Reel
KEMET Safety Capacitors 1000 P 300VV Non-Stocked Lead-Time 43 Weeks
Min.: 6 000
Mult.: 2 000

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500 P 300VV Non-Stocked
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500 P 300VV Non-Stocked
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 3300 P 300V Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700 P 300V Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700 P 300V Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700 P 300V Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.015U 300V Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk