PHE845 Series Safety Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm 2 033In Stock
Min.: 1
Mult.: 1

220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk
KEMET Safety Capacitors 760V 0.33uF 20% LS=27.5mm 2 290In Stock
Min.: 1
Mult.: 1

0.33 uF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 29 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.047pF 20% LS=22.5mm 19In Stock
Min.: 1
Mult.: 1

47 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.010uF 20% LS=22.5mm 390In Stock
Min.: 1
Mult.: 1

0.01 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 760V .1uF 20% LS=22.5mm 386In Stock
Min.: 1
Mult.: 1

100 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.022uF 20% LS=22.5mm 173In Stock
936Expected 24/03/2027
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.047uF 20% LS=22.5mm 27In Stock
616Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 616

0.047 uF 760 VAC Radial Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 105 C PHE845 Tray
KEMET Safety Capacitors 760V 0.1uF 20% LS=27.5mm 393In Stock
864On Order
Min.: 1
Mult.: 1

100 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.10uF 20% LS=27.5mm 454In Stock
Min.: 1
Mult.: 1

0.1 uF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm
776On Order
Min.: 1
Mult.: 1

0.22 uF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.022uF 20% LS=22.5mm Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Max.: 880

22 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.15uF 20% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 836
Mult.: 209

0.15 uF 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.015uF 20% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.015 uF 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C PHE845 Tray
KEMET Safety Capacitors 760V 0.033uF 20% LS=22.5mm Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.033 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 16.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.068uF 20% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.068 uF 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C PHE845 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 684
Mult.: 171

0.22 uF 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C PHE845 Tray
KEMET Safety Capacitors 760V 0.47uF 20% LS=37.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.47 uF X1 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 16.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 32 mm PHE845 Tray