Supercapacitors / Ultracapacitors

 Supercapacitors / Ultracapacitors

Buy Supercapacitors & Ultracapacitors at Mouser with same-day shipping. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell Technologies, Vishay & more.


Please view our selection of supercapacitors and ultracapacitors below.


Results: 1 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1300mF 200In Stock
Min.: 1
Mult.: 1

1.3 F 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1800mF 200In Stock
Min.: 1
Mult.: 1

1.8 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 2400mF 189In Stock
Min.: 1
Mult.: 1

2.4 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199In Stock
Min.: 1
Mult.: 1

150 mF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 250mF 187In Stock
Min.: 1
Mult.: 1

250 mF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 195In Stock
Min.: 1
Mult.: 1

380 mF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 193In Stock
Min.: 1
Mult.: 1

500 mF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 650mF 197In Stock
Min.: 1
Mult.: 1

650 mF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF 153In Stock
Min.: 1
Mult.: 1

900 mF 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF 154In Stock
Min.: 1
Mult.: 1

1.2 F 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.9 mm SCPC
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20mm 85C 2000h 174In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 659In Stock
Min.: 1
Mult.: 1

100 mF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 747In Stock
Min.: 1
Mult.: 1

1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 489In Stock
Min.: 1
Mult.: 1

220 mF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 670In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 645In Stock
Min.: 1
Mult.: 1

330 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 1 143In Stock
Min.: 1
Mult.: 1

47 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 726In Stock
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 2.1 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 12 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5 V TH 200In Stock
320Expected 01/12/2026
Min.: 1
Mult.: 1

ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 5.5V THT 88In Stock
1 080On Order
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 160 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 27 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 7.5V THT 150In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 720 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S07R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 7.5V THT 313In Stock
298Expected 16/09/2026
Min.: 1
Mult.: 1

330 mF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7volts Power Case code 1835 630In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20mm 699In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 516In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray