Bulk Supercapacitors / Ultracapacitors

Results: 1 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm 94In Stock
Min.: 1
Mult.: 1

1.4 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 1000 Hour 45 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 595In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 15 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 539In Stock
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 15 mm 1000 Hour 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 273In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 9.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 879In Stock
2 000Expected 15/12/2026
Min.: 1
Mult.: 1

22 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 544In Stock
1 600Expected 17/12/2026
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 5.08 mm (0.2 in) 12 mm (0.472 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 6V THT 34In Stock
448Expected 08/12/2026
Min.: 1
Mult.: 1

1 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 720 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V TH 4In Stock
21 600On Order
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 140In Stock
28 000Expected 07/09/2026
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V TH 49In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 304In Stock
1 080On Order
Min.: 1
Mult.: 1

500 mF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 34In Stock
1 134Expected 27/10/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm 43In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 50 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 42 mm HVZ Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h 12In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 1 716In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 5F wire lead 11 241In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 1000000 Cycle 35 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead 1 171In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 497In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 18 mm (0.709 in) 60 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C SCC-E Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F, 60V, 73.5x27x31.5mm STD MOD 78In Stock
Min.: 1
Mult.: 1

500 mF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
ABRACON ADCR-S03R0SA305MB
ABRACON Supercapacitors / Ultracapacitors CAP 3F 3V TH 283In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SB505MB
ABRACON Supercapacitors / Ultracapacitors CAP 5F 3V TH 144In Stock
1 080Expected 02/09/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F, 8.1V, 25x16x8.5mm 415In Stock
Min.: 1
Mult.: 1

330 mF 8.1 VDC Radial 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 Hour 1220 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.33F, 8.1V, 31x27x11mm 150In Stock
Min.: 1
Mult.: 1

3.33 F 8.1 VDC Through Hole 21 mm (0.827 in) 31 mm 11 mm 1500 hour 290 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.67F, 8.1V, 25x16x8.5mm 415In Stock
Min.: 1
Mult.: 1

670 mF 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 740 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.66F, 9V, 31x23x11mm 164In Stock
Min.: 1
Mult.: 1

1.66 F 9 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DSF Bulk