Bulk Supercapacitors / Ultracapacitors

Results: 1 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR 979In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR 1In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals 4In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 163In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 22 mm 24 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 6V THT 52In Stock
Min.: 1
Mult.: 1

6 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 140 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33.5 mm ADCM-S06R0S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 170In Stock
Min.: 1
Mult.: 1

500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 7 572In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 1 087In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR 767In Stock
4 320Expected 09/11/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 79In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR 465In Stock
900Expected 03/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial 61In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 133In Stock
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 149In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial 51In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 12.5 mm (0.492 in) 47 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Power Case code 1625 660In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 14 126In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KEMET Supercapacitors / Ultracapacitors 11V 0.1F -20/+80% LS=10.2mm 100In Stock
50Expected 07/12/2026
Min.: 1
Mult.: 1

100000 uF 11 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 25.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 921In Stock
1 000Expected 05/10/2026
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 413In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 7.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52In Stock
Min.: 1
Mult.: 1

23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 192In Stock
Min.: 1
Mult.: 1

500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 22In Stock
Min.: 1
Mult.: 1

18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 300In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 25 mm 1000 Hour, 500000 Cycle 33 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk