2.7 uF Tantalum Capacitors - Solid Leaded

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 2.70UF 35.0V Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
No
2.7 uF 35 VDC Axial 8.76 mm (0.345 in) 4.57 mm 10 % 5 Ohms - 55 C + 85 C Molded T322 Reel
KEMET Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% ESR=5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
No
2.7 uF 35 VDC Axial 8.76 mm (0.345 in) 4.57 mm 10 % 5 Ohms - 55 C + 125 C Molded T322 Reel
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.7uF 10% Non-Stocked
Min.: 400
Mult.: 400
No
2.7 uF 35 VDC Radial 3.18 mm (0.125 in) 8.76 mm (0.345 in) 2.41 mm 10 % 5 Ohms - 55 C + 125 C Molded T330 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.7uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 300
Mult.: 300
No
2.7 uF 35 VDC Radial 5 mm (0.197 in) 8.3 mm (0.327 in) 20 % - 55 C + 125 C Molded T340 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
No
2.7 uF 35 VDC Radial 2.54 mm (0.1 in) 8.6 mm (0.339 in) 5 mm 10 % - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
No
2.7 uF 35 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 5 mm 10 % - 55 C + 125 C Snap In Dipped T353 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
No
2.7 uF 35 VDC Radial 3.18 mm (0.125 in) 9.9 mm (0.39 in) 5 mm 10 % - 55 C + 125 C Inside Bend Dipped T355 Bulk