Panasonic 470 uF Tantalum Capacitors - Polymer

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13 286In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 13 048In Stock
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 18mohm 2 240In Stock
Min.: 1
Mult.: 1
: 2 500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm 1 209In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP 1 631In Stock
2 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3 696In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5 772In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm 1 616In Stock
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5 074In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm 6 404In Stock
Min.: 1
Mult.: 1
: 2 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm 3 355In Stock
4 000Expected 03/05/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 113In Stock
3 000Expected 08/07/2027
Min.: 1
Mult.: 1
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm 47In Stock
2 500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 5In Stock
2 500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 402In Stock
2 500Expected 26/04/2027
Min.: 1
Mult.: 1
: 2 500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm 109In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP 6In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm 59In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD
20 000On Order
Min.: 1
Mult.: 1
: 2 000

470 uF 2 VDC SMD/SMT 20 % 1211 15 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm
23 988On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

470 uF 2 VDC SMD/SMT 20 % 1210 11 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
31 237On Order
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm
5 789Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm
2 500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel