9 mm Tantalum Capacitors - Solid Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Packaging
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 33uF 20% ESR=1.2 Ohm Non-Stocked Lead-Time 17 Weeks
Min.: 750
Mult.: 750
: 750

33 uF 25 VDC Radial 5 mm (0.197 in) 11.5 mm 8 mm 20 % 1.2 Ohms - 55 C + 125 C Dipped TAP Reel
KEMET Tantalum Capacitors - Solid Leaded 20volts 1uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

1 uF 20 VDC Radial 2.54 mm (0.1 in) 9 mm (0.354 in) 20 % 10 Ohms - 55 C + 125 C Inside Kink Dipped 3-Lead T398 Reel