Tantalum Capacitors - Solid Leaded

Results: 10 493
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 3V 100uF 10% LS=5.08mm 1 014In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 3 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 10 % - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 10uF 20% ESR=1.6 Ohm 1 484In Stock
Min.: 1
Mult.: 1
: 750

10 uF 50 VDC Radial 5 mm (0.197 in) 11.5 mm 8 mm 20 % 1.6 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 150uF 10% ESR=60 0 mOhm 1 317In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 5 mm (0.197 in) 16 mm (0.63 in) 9 mm 10 % 600 mOhms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 2.2uF 05% ESR=13 Ohm 5 988In Stock
Min.: 1
Mult.: 1
: 3 000

2.2 uF 10 VDC Radial 5 mm (0.197 in) 7 mm (0.276 in) 4.5 mm 5 % 13 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 35volts 10% U case Axial 3 878In Stock
Min.: 1
Mult.: 1
: 4 500

100 nF 35 VDC Axial 6.6 mm (0.26 in) 2.4 mm 10 % - 55 C + 125 C Molded 173D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 15volts 10% X case Axial 1 000In Stock
1 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 500

22 uF 15 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 10volts 10% X case Axial 3 093In Stock
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 50V 10uF 10% 439In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1.6 Ohms - 55 C + 125 C Molded T322 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 5% 1 647In Stock
Min.: 1
Mult.: 1
: 1 500

1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 5 % 8 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25volts 4.7uF 20% 925In Stock
Min.: 1
Mult.: 1

4.7 uF 25 VDC Radial 2.54 mm (0.1 in) 8.4 mm (0.331 in) 5 mm 20 % 4 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% LS=2.54mm 1 198In Stock
Min.: 1
Mult.: 1

22 uF 6 VDC Radial 2.54 mm (0.1 in) 8.6 mm (0.339 in) 5 mm 10 % 3.7 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 4.7uF 10% LS=5.08mm 1 459In Stock
Min.: 1
Mult.: 1

4.7 uF 16 VDC Radial 5.08 mm (0.2 in) 8.9 mm (0.35 in) 4.5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 25volts 10% V case Axial 7 517In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 25 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded 173D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.68uF 50volts 10% V case Axial 1 473In Stock
Min.: 1
Mult.: 1
: 1 000

680 nF 50 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 16volts 4.7uF 20% 1 098In Stock
Min.: 1
Mult.: 1
: 1 500

4.7 uF 16 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 20 % 5 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35volts 3.3uF 10% 1 463In Stock
Min.: 1
Mult.: 1

3.3 uF 35 VDC Radial 2.54 mm (0.1 in) 8.6 mm (0.339 in) 5 mm 10 % 4 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 22uF 5% 277In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 5 % 1.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% 500In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 6.35 mm (0.25 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% 4 004In Stock
Min.: 1
Mult.: 1

470 nF 35 VDC Radial 3.18 mm (0.125 in) 8.6 mm (0.339 in) 4.5 mm 10 % 13 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% 529In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 3.18 mm (0.125 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 4.70uF 35.0V10% LS=3.18mm 1 656In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 3.18 mm (0.125 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V .56uF 10% LS=5.08mm 4 908In Stock
Min.: 1
Mult.: 1
: 1 500

560 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% LS=5.08mm 667In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 15uF 10% LS=5.08mm 1 152In Stock
Min.: 1
Mult.: 1

15 uF 16 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 6.8uF 10% LS=5.08mm 864In Stock
Min.: 1
Mult.: 1

6.8 uF 25 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3.1 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk