22 uF Tantalum Capacitors - Solid Leaded

Results: 765
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 15volts 10% X case Axial 1 000In Stock
1 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 500

22 uF 15 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% LS=2.54mm 1 198In Stock
Min.: 1
Mult.: 1

22 uF 6 VDC Radial 2.54 mm (0.1 in) 8.6 mm (0.339 in) 5 mm 10 % 3.7 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20V 22uF 10% 2 572In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % 1.8 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 22uF 10% 1 877In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 10 % 1.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 22uF 10% LS=5.08mm 693In Stock
Min.: 1
Mult.: 1

22 uF 10 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 22uF 5% 277In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 5 % 1.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D Case 1 097In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 16 VDC Radial 10 % - 55 C + 125 C Dipped 199D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 25V 22uF 10% LS=5.08mm 494In Stock
Min.: 1
Mult.: 1
No
22 uF 25 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 22uF 20% ESR=3. 7 Ohm 465In Stock
Min.: 1
Mult.: 1

22 uF 6.3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 5 mm 20 % 3.7 Ohms - 55 C + 125 C Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 22uF 10% 202In Stock
Min.: 1
Mult.: 1
No
22 uF 35 VDC Radial 6.35 mm (0.25 in) 15.5 mm (0.61 in) 8.9 mm 10 % 1.3 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 22uF 10% 92In Stock
Min.: 1
Mult.: 1
No
22 uF 50 VDC Axial 18.03 mm (0.71 in) 7.62 mm 10 % 1 Ohms - 55 C + 125 C Molded T322 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 22uF 20% ESR=1.8 Ohm 272In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 2.5 mm (0.098 in) 10.5 mm (0.413 in) 7 mm 20 % 1.8 Ohms - 55 C + 125 C Dipped TAP Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 6volts 10% W case Axial 86In Stock
Min.: 1
Mult.: 1
: 500

22 uF 6.3 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 16V 20% B case Radial 15In Stock
250Expected 15/06/2027
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 5.08 mm (0.2 in) 7.3 mm (0.287 in) 10.31 mm 20 % - 55 C + 85 C Straight Molded 790D Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volt 22uF 10% M case 5In Stock
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 6.35 mm (0.25 in) 18.8 mm (0.74 in) 10.2 mm 10 % 1 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 22uF 20% 36In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 10 mm (0.394 in) 10.5 mm (0.413 in) 20 % 1.3 Ohms - 55 C + 125 C Molded T340 Bulk
KEMET Tantalum Capacitors - Solid Leaded 4V 22uF 20% 144In Stock
Min.: 1
Mult.: 1

22 uF 4 VDC Axial 7.37 mm (0.29 in) 2.79 mm 20 % - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 22uF 35V 20% E 37In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Axial 13.46 mm (0.53 in) 7.11 mm 20 % 1.3 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 22.0uF 16volt 10% 492In Stock
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 6.35 mm (0.25 in) 11.2 mm (0.441 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm 1 839In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 16 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 22uF 20% 427In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 2.54 mm (0.1 in) 12.7 mm (0.5 in) 7.6 mm 20 % 1.5 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6V 22uF 20% LS=5.08mm 864In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 6 VDC Radial 5.08 mm (0.2 in) 9.9 mm (0.39 in) 5 mm 20 % 3.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 16volts 22uF 20% 500In Stock
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 22uF 20% 212In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 2.54 mm (0.1 in) 12.7 mm (0.5 in) 20 % - 55 C + 125 C Straight Dipped 3-Lead T396 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 35volts 5% R case Axial 12In Stock
Min.: 1
Mult.: 1
No
22 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 5 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk