Tray Tantalum Capacitors - Solid Leaded

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 20volts 10% R case Axial 3 053In Stock
Min.: 1
Mult.: 1
No
47 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Tray
KEMET Tantalum Capacitors - Solid Leaded 50volts 27uF 10% 470In Stock
Min.: 1
Mult.: 1
No
27 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1 Ohms - 55 C + 125 C Hermetically Sealed T140 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 220uF 10% 15In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Axial 19.05 mm (0.75 in) 8.6 mm 10 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20volts 47uF 20% 16In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 20 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20volts 100uF 20% 9In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Axial 19.96 mm (0.786 in) 8.92 mm 20 % 600 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 47uF 20% 1In Stock
20Expected 16/12/2026
Min.: 1
Mult.: 1

47 uF 35 VDC Axial 19.96 mm (0.786 in) 8.92 mm 20 % 800 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 30volts 47uF 20% 1In Stock
Min.: 1
Mult.: 1

47 uF 30 VDC Axial 17.42 mm (0.686 in) 7.34 mm 20 % - 55 C + 125 C Hermetically Sealed T140 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 220uF 10% 304In Stock
Min.: 1
Mult.: 1
Max.: 40
No
220 uF 10 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 600 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 10uF 20% 3In Stock
20On Order
Min.: 1
Mult.: 1
Max.: 40

10 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 100uF 20% 12In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Axial 16.51 mm (0.65 in) 7.09 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 120uF 20% 18In Stock
Min.: 1
Mult.: 1

120 uF 10 VDC Axial 17.42 mm (0.686 in) 7.34 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20volts 100uF 5% 30In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Axial 19.96 mm (0.786 in) 8.92 mm 5 % 600 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 100uF 20% 21In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Axial 19.96 mm (0.786 in) 8.92 mm 20 % 600 mOhms - 55 C + 125 C Hermetically Sealed T140 Tray
KEMET Tantalum Capacitors - Solid Leaded 50volts 18uF 10% 17In Stock
Min.: 1
Mult.: 1

18 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 220uF 20% 17In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Axial 19.96 mm (0.786 in) 8.92 mm 20 % 600 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 30volts 100uF 10% 1In Stock
Min.: 1
Mult.: 1

100 uF 30 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 500 mOhms - 55 C + 125 C Hermetically Sealed T140 Tray
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial 35In Stock
150Expected 25/01/2027
Min.: 1
Mult.: 1
No
10 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Tray
KEMET Tantalum Capacitors - Solid Leaded 10V 100 uF 10% 125C 10% T212 CSR13 10In Stock
Min.: 1
Mult.: 1
No
100 uF 10 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 125 C Hermetically Sealed T212 CSR13 Tray
KEMET Tantalum Capacitors - Solid Leaded 10volts 120uF 20% 16In Stock
Min.: 1
Mult.: 1
No
120 uF 10 VDC Axial 17.42 mm (0.686 in) 7.34 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 15uF 5% 1In Stock
Min.: 1
Mult.: 1
No
15 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 5 % 1.6 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20volts 82uF 10% 1In Stock
Min.: 1
Mult.: 1
No
82 uF 20 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 20volts 22uF 10% 40In Stock
Min.: 1
Mult.: 1
No
22 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.8 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 68uF 10% 1In Stock
20Expected 29/12/2026
Min.: 1
Mult.: 1
No
68 uF 35 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 600 mOhms - 55 C + 125 C Hermetically Sealed T140 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts 82uF 10% 20In Stock
Min.: 1
Mult.: 1
No
82 uF 35 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 600 mOhms - 55 C + 125 C Hermetically Sealed T140 Tray
KEMET Tantalum Capacitors - Solid Leaded 50V 10 uF 10% 125C 10% T212 CSR13 3In Stock
Min.: 1
Mult.: 1
No
10 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 125 C Hermetically Sealed T212 CSR13 Tray