Tantalum Capacitors - Solid SMD

Results: 46 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms 3 213In Stock
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 20 % 4 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 50 mOhm 217In Stock
1 200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 20volts 20% H case Conformal 542In Stock
200Expected 25/01/2027
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape, MouseReel 597D 330 uF 20 VDC 20 % 100 mOhms 3226 8066 H Case 8 mm (0.315 in) 6.6 mm (0.26 in) 5.2 mm (0.205 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 20% D case Conformal 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape 595D 15 uF 35 VDC 20 % 410 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms 7 982In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=500mOhms 662In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 680 uF 6.3 VDC 20 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms 2 428In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 150In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF DF=8% 2917 33uA 10 % Molded 249In Stock
Min.: 1
Mult.: 1

Bulk TBJ 330 uF 10 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 200 mOhm 2 759In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 23 mOhm 194In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 10 VDC 10 % 23 mOhms 2924 7361 U Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% Y case Conformal 993In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape 195D 2.2 uF 50 VDC 20 % 2810 7226 Y Case 7.24 mm (0.285 in) 2.65 mm (0.104 in) 1.75 mm (0.069 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2200uF 6.3volts 10% X case Conformal 295In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 592D 2.2 mF 6.3 VDC 10 % 55 mOhms 14.5 mm (0.571 in) 7.37 mm (0.29 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2917 10% ESR=140mOhms 3 000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 10 VDC 10 % 140 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 2924 0.15Oh ms 0.2 292In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 20% H case Conformal 460In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 695D 10 uF 50 VDC 20 % 1 Ohms H Case 7.7 mm (0.303 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100UF 2917 10% ESR=150mOhms 467In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape T494 100 uF 20 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 20 035In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 6.3 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 10% 4 687In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 10 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 15uF 10% 4 996In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 15 uF 4 VDC 10 % 4 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .33UF 25V 20% A SMTR 1 996In Stock
Min.: 1
Mult.: 1
: 2 500
Reel, Cut Tape, MouseReel TAZ 330 nF 25 VDC 20 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 4Ohms E 10% 121In Stock
Min.: 1
Mult.: 1

Waffle TAZ 10 uF 15 VDC 10 % 15 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 1.5Oh ms 0.1 342In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 4.7 uF 50 VDC 10 % 1.5 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 10% TOL. 11 260In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel THJ 10 uF 10 VDC 10 % 1.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 16V 10% TOL. 7 850In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT