10 uF 7343 Tantalum Capacitors - Solid SMD

Results: 1 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 1 968In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 9 439In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1 203In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=120 mOhm 439In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 10 uF 35 VDC 10 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=800mOhms 1 122In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 10 uF 35 VDC 10 % 83 mOhms 2917 7343 D Case 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=260mOhms 1 299In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 260 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=250mOhms 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 50 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% 442In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 2917 ES R= 1 Ohm 4 927In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 10 uF 25 VDC 20 % 1 Ohms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 Mu lti-anode 720In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 10 uF 50 VDC 10 % 120 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volt 20% D Case Molded 5 590In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 10 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 3 067In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=800 mOhms 1 304In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 10 % 800 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.3 Molded 2 566In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 10 uF 50 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms 1 379In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms 1 020In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 10% D 446In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TBJ 10 uF 25 VDC 10 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 2917 ESR=20 0mohms +/-10% 1 133In Stock
Min.: 1
Mult.: 1
: 1 500
No
Reel, Cut Tape TPS 10 uF 35 VDC 10 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded 1 213In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 293D 10 uF 35 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 50V ESR 400 461In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 10 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 20% 2917 ES R = 1 Ohm 1 180In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 35 VDC 20 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=800mOhms 298In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 10 uF 35 VDC 20 % 83 mOhms 2917 7343 D Case 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 50V ESR 0.8 D case Molded 811In Stock
7 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 10 uF 50 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1Ohms 247In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 83 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR = 3 00mOhm 181In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT