100 uF 1206 Tantalum Capacitors - Solid SMD

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 100uF 20% A Case 2 008In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP8 100 uF 6.3 VDC 20 % 3 Ohms 1206 2013 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=4Ohms AECQ200 7 587In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 Auto 100 uF 4 VDC 20 % 4 Ohms 1206 2513 A Case 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=3ohms 10 221In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 100 uF 4 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 6.3VDC 20% 2 243In Stock
2 500Expected 08/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 800 mOhms 1206 3216 G Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 1.1Ohms 20% 5 469In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 20 % 1.1 Ohms 1206 3216 Q Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1. 4Ohms 20% 2 800In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 4 VDC 20 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 6.3V 20% 13 918In Stock
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 100uF 1206 ESR= 1.4Ohms 10% 306In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 2.5 VDC 10 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1. 4Ohms 10% 2 145In Stock
4 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 4 VDC 10 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 2Ohms 20% 1 144In Stock
42 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 100 uF 6.3 VDC 20 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 900mOhms 20% 32In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 20 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 4volts 20% A Case Molded 1 762In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 100 uF 4 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm 1.6 mm 1.6 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 4V 20% A case 1 025In Stock
2 000Expected 12/04/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 100 uF 4 VDC 20 % 1.1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3V 20% A case 542In Stock
42 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 100 uF 6.3 VDC 20 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=500mOhms 2 698In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T490 100 uF 4 VDC 20 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6V 100uF 1206 20% ESR=800mOhms 2 269In Stock
2 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T490 100 uF 6 VDC 20 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=4ohms 5 813In Stock
4 000Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T491 100 uF 4 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=80 0mOhms 20% 1 296In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 100 uF 4 VDC 20 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 1206 E SR= 1.4 Ohm
210 581On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLJ 100 uF 10 VDC 20 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 2Ohms 10%
82 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 100 uF 6.3 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 1206 ESR= 800 mOhm
9 962On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3Volts 20% A0 Case Molded
17 129On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TL8 100 uF 6.3 VDC 20 % 1.1 Ohms 1206 3216 A0 Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6 VDC 100uF 1206 20% ESR=800mOhms
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T490 100 uF 6.3 VDC 20 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 20% ESR=500mOhms 3 766In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T490 100 uF 6.3 VDC 20 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3V 100uF 10% A Case Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel TP8 100 uF 6.3 VDC 10 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT