100 uF 1210 Tantalum Capacitors - Solid SMD

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1O hms 20% 792In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 100uF 10% 1210 ESR = 200mOhm 1 862In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 2.5 VDC 10 % 200 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 100 uF 10 VDC 20 % 1 Ohms 1210 3528 T Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR = 250mOhm 10 343In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TAJB107K010RNJV
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 1 284In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TAJ Standard 100 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 20% ESR=900mOhms AEC-Q2 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93-AJ6 100 uF 6.3 VDC 20 % 900 mOhms 1210 3528 B Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 1210 E SR = 400mOhm 40 125In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 20 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% 34 879In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 10 % 1.7 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 20% 20 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 20 % 1.7 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1 .4Ohms 20% 53 748In Stock
116 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 1.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=90 0 11 503In Stock
12 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 100 uF 10 VDC 20 % 900 mOhms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR= 250 mOhm 8 139In Stock
48 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR = 400mOhm 28 821In Stock
20 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 20% ESR=450mOhms AEC-Q2 3 690In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F91-AJ6 100 uF 6.3 VDC 20 % 450 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1210 ESR=90 0mOhms 10% 3 700In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 4 VDC 10 % 900 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% 1 931In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 10 % 1.7 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.4Ohms 10% 2 752In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 100 uF 6.3 VDC 10 % 1.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1 .4Ohms 10% 1 176In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 10 % 1.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1 .4Ohms 20% 1 843In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 1.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=900 459In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 100 uF 10 VDC 20 % 900 mOhms 1210 3528 H Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 10% 1210 ES R = 250mOhm 1 195In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 4 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 10% ESR=250mOhms 3 500In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS Auto 100 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 1210 ESR = 250mOhm 3 672In Stock
6 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 20 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 1210 ESR = 400mOhm 470In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 20 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 1210 E SR = 400mOhm
63 977Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT