100 uF E Case Tantalum Capacitors - Solid SMD

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded 3 995In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% E cs ESR 0.1 Molded 1 699In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=60mOhms 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 60 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=4 00mOhms 10% 714In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 20 VDC 10 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20v 100uF 20% Tol ES R = 35 187In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 100 uF 20 VDC 20 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=200mOhms 18In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 200 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=1 50mOhms 20% 38In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS Auto 100 uF 20 VDC 20 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=4 00mOhms 20% 385In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=85mOhms 170In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 85 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 125 mOhm 639In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% E cs ESR 0.15 Molded 415In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TP3 100 uF 20 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=9 00mOhms 20% 1 132In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 16 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% E cs ESR 0.15 Molded 571In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 100 uF 20 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% E Case ESR 0.1 Mold 400In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=3 00mOhms 20% 27 340In Stock
5 200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 162In Stock
68Expected 28/10/2026
Min.: 1
Mult.: 1

Bulk TBM 100 uF 20 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 2924 10% ESR=100mOhms 3 254In Stock
5 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 10 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 2924 20% ESR=50mOhms 3 745In Stock
1 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 100 uF 25 VDC 20 % 50 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=4 00mOhms 10% 2 904In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 20 VDC 10 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=4 00mOhms 20% 4 178In Stock
800Expected 18/02/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 20 VDC 20 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=3 00mOhms 20% 1 168In Stock
1 500Expected 18/02/2027
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode 558In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 100 uF 20 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 16V 10% L ESR 3 665In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100 uF 16V LO ESR D 2 576In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 20% 2917 E SR= 150 mOhm 2 780In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 100 uF 20 VDC 20 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT