22 uF 0603 Tantalum Capacitors - Solid SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 20% 0603 ESR = 7.5 Ohm 1 395In Stock
16 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case MAP 5 500In Stock
12 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 22 uF 6.3 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4 VDC 22 uF 0603 20 % ESR=9 mOhms 174In Stock
4 000Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 22 uF 4 VDC 20 % 9 Ohms 0603 1608 M Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 20% M case MAP 13 918In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 22 uF 10 VDC 20 % 10 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX TCM0J226M8R-CA2
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 6.3V 20% 1608-0 9
12 000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 22 uF 6.3 VDC 20 % 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20%
6 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 22 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case ESR 1.5 MAP
13 725On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TR8 22 uF 6.3 VDC 20 % 1.5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 22 uF 0603 20 % ESR=5 Ohms
8 956Expected 04/03/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TCS-8R 22 uF 10 VDC 20 % 5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 22uF 20% Molded Case, 0603
6 635On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TMCJ 22 uF 4 VDC 20 % 10 Ohms 0603 1608 J Case 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TAC 22 uF 4 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 3V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TAC 22 uF 3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 3V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 4V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TLC 22 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 22uF 0603 +/-20 % ESR=5000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPC 22 uF 4 VDC 20 % 5 Ohms 0603 1608 L Case 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 4volts 20% M case MAP Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel 298D 22 uF 4 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 22 uF 0603 2 0 % ESR=9 mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TC 22 uF 6.3 VDC 20 % 9 mOhms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT