33 uF 7343 Tantalum Capacitors - Solid SMD

Results: 1 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 2917 0.1Ohm s 0.1 402In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 25 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 50 mOhm 217In Stock
1 200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% ESR=0.7 Ohm 5 376In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93-AJ6 33 uF 35 VDC 10 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD Space Level 33uF, 35V, 300mOhms 490In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 20% 2917 ES R= 100 mOhm 840In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 25V 20% SER III 871In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CAP 33uF 10% 35VDC E SR=.5mOhm AEC-Q200 3 239In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel THJ 33 uF 35 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms 8 122In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=300mOhms 6 492In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 35VDC 20% TOL 0 .7 Ohm ESR 2917 3 690In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 33 uF 35 VDC 20 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 20% 1 594In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 33 uF 20 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=200mOhms 3 571In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 33 uF 35 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T493_DLA 33 uF 35 VDC 10 % 600 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 10% 143In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 33 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 20% 2917 ES R= 0.9 Ohm 1 653In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 33 uF 16 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 20% D cs ESR 0.2 Molded 13In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 25 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms 1 102In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% E 11In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 33 uF 25 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 20% Tol. 10 0 ESR 169In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 20 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 20% D cs ESR 0.2 Molded 219In Stock
500Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 20 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 7343-31 290In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 10% D Case ESR 0.3 Mold 326In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 25 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 33uF 10% ESR=590mOhms 392In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 33 uF 20 VDC 10 % 590 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=300mOhms 34In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 33 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT