330 uF B Case Tantalum Capacitors - Solid SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 1411 20% ESR=800mOhms 25 390In Stock
24 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T490 330 uF 6.3 VDC 20 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 20% ESR=0.8Ohms 7 012In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T490 330 uF 4 VDC 20 % 800 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 2.5V 20% B case 1 745In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 330 uF 2.5 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 20% 1411 3.5x2.8x1.8mm
20 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel F95 330 uF 6.3 VDC 20 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 10% 1411 3.5x2.8x1.8mm
2 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F95 330 uF 6.3 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 4V 20% B case
9 997Expected 30/12/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 330 uF 4 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330UF 6V 10% H 14 122Factory Stock Available
Min.: 200
Mult.: 200

Bulk CWR29 330 uF 6 VDC 5 % 1505 3813 B Case 3.81 mm (0.15 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 10% 1411 3. 5x2.8x1.8mm Non-Stocked Lead-Time 37 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

Reel F95 330 uF 4 VDC 10 % 600 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 20% 1411 3. 5x2.8x1.8mm Non-Stocked Lead-Time 37 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

Reel F95 Audio 330 uF 4 VDC 20 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 20% 1411 3. 5x2.8x1.8mm Non-Stocked Lead-Time 37 Weeks
Min.: 20 000
Mult.: 2 000
: 2 000

Reel F95 330 uF 4 VDC 20 % 600 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT