47 uF 0603 Tantalum Capacitors - Solid SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 47uF 20% 379In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 2 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 4volts 20% M case ESR 1.5 MAP 2 275In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TR8 47 uF 4 VDC 20 % 1.5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 0603 20% S TD 121In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TLC 47 uF 6.3 VDC 20 % 10 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 20% M Case Extended
43 998On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298W 47 uF 6.3 VDC 20 % 10 Ohms 0603 1608 M Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 4volts 20% M case MAP
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 47 uF 4 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 0603 E SR= 10 Ohm
799Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 6.3 VDC 20 % 10 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 0603 20% ESR=4Ohms
6 000Expected 25/03/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TCS-8R 47 uF 6.3 VDC 20 % 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TLC 47 uF 2 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TLC 47 uF 3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD Tantalum Solid 0603, 47uF, 20%, 7.5Ohms, 3VDC Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TLC 47 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 2.5volts 20% M case MAP Non-Stocked Lead-Time 20 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel 298D 47 uF 2.5 VDC 20 % 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT