6.8 uF Tantalum Capacitors - Solid SMD

Results: 2 098
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D 258In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 6.8 uF 35 VDC 10 % 1.3 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% D case Molded 27 836In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 6.8 uF 35 VDC 10 % 1.1 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Molded 5 820In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 6.8 uF 50 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 20% D case Conformal 2 804In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 6.8 uF 50 VDC 20 % 450 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 3.2x1.6 12 674In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 6.8 uF 16 VDC 20 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 3.5x2.8 11 822In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 6.8 uF 20 VDC 20 % 2.5 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20volts 20% B case Conformal 2 219In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 595D 6.8 uF 20 VDC 20 % 950 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 6.8uF 10% 2312 E SR= 1 Ohm 16 562In Stock
7 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 50 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=400mOhms 2 690In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 6.8 uF 25 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TCP0J685M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 6.8 uF 0805 20 % ESR=9.3 mOhms 20 178In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TC 6.8 uF 6.3 VDC 20 % 9.3 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 10% 1206 E SR = 2.4 Ohm 155In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 20 VDC 10 % 2.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 20% 1 179In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 10 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 20V 3528-21 2 889In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 6.8 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8uF 35V 10% L ESR 161In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 6.8 uF 35 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=25mOhms 30In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 6.8 uF 50 VDC 20 % 800 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=600 mOhms 336In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=900mOhms 318In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 6.8 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 6.3volts 10% T case Conformal 130In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel 595D 6.8 uF 6.3 VDC 10 % 8.5 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 6.8uF 1311 20% ESR=3.5ohms 4 055In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 6.8 uF 10 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2412 20 % ESR=1.3Ohms AECQ200 771In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 6.8 uF 20 VDC 20 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 6.8uF 1311 10% ESR=3.5ohms 980In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T499 6.8 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 25V 20% 6032-2 8 456In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 6.8 uF 25 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 10% Tol. 1 50 ESR 181In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 6.8 uF 35 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10% 1411 E SR= 2.5 Ohm 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 6.8 uF 10 VDC 20 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Conformal 298In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape 594D 6.8 uF 50 VDC 10 % 450 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT