0402 Tantalum Capacitors - Solid SMD

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 15uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TLC 15 uF 4 VDC 20 % 15 Ohms 0402 1005 K Case 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLC 2.2 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TLC 2.2 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V .47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLC 470 nF 16 VDC 20 % 15 Ohms 0402 1005 K Case 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 0.47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TLC 470 nF 16 VDC 20 % 15 Ohms 0402 1005 K Case 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 4.7uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLC 4.7 uF 4 VDC 20 % 15 Ohms 0402 1005 K Case 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 4.7uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TLC 4.7 uF 4 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TLC 4.7 uF 6.3 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0402 +/ -20% ESR=8000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TPC 2.2 uF 6.3 VDC 20 % 8 Ohms 0402 1005 K Case 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0402 +/ -20% ESR=8000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel TPC 2.2 uF 6.3 VDC 20 % 8 Ohms 0402 1005 K Case 0.5 mm (0.02 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.0uF 6.3volts 20% K Case Non-Stocked Lead-Time 20 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel 298D 1 uF 6.3 VDC 20 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 4volts 20% K Case Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 298D 22 uF 4 VDC 20 % 20 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 2volts 20% Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000
No
Reel TM8 10 uF 2 VDC 20 % 0402 1005 K Case 1.14 mm (0.045 in) 0.66 mm (0.026 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 2volts 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
No
Reel TM8 10 uF 2 VDC 20 % 0402 1005 K Case 1.14 mm (0.045 in) 0.66 mm (0.026 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 2volts 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 300
No
Reel, Cut Tape, MouseReel TM8 10 uF 2 VDC 20 % 0402 1005 K Case 1.14 mm (0.045 in) 0.66 mm (0.026 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT