0603 Tantalum Capacitors - Solid SMD

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm
13 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20%
17 490On Order
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 10uF 20%
2 953On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 0603 E SR= 7.5 Ohm
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0603 E SR= 6 Ohm
10 500On Order
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20%
6 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 22 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 10uF 0603 +/- 10% ESR=4000mOhms
7 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 6.3 VDC 10 % 4 Ohms 0603 1608 L Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-1 0% ESR=4000mOhms
6 840Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 4 Ohms 0603 1608 L Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 16volts 20% M case MAP
9 140On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 1 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 16volts 10% M case MAP
11 997On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 1 uF 16 VDC 10 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 4volts 20% M case MAP
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298D 47 uF 4 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case ESR 1.5 MAP
13 725On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TR8 22 uF 6.3 VDC 20 % 1.5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 10 uF 0603 2 0 % ESR=9 mOhms
8 918On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 10 uF 6.3 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT

KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 33 uF 0603 2 0 % ESR=9 mOhms
17 085On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 33 uF 6.3 VDC 20 % 9 Ohms 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 4.7 uF 0603 20 % ESR=9 Ohms
8 000Expected 15/04/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 4.7 uF 6.3 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 1 uF 0603 20 % ESR=15 mOhms
11 631On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

Reel, Cut Tape, MouseReel TC 1 uF 16 VDC 20 % 15 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT

KYOCERA AVX Tantalum Capacitors - Solid SMD 25 VDC 1 uF 0603 20 % ESR=10 mOhms
60 000On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TC 1 uF 25 VDC 20 % 10 Ohms 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 4 VDC 100 uF 0603 20 %
5 877Expected 04/02/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TCS-8R 100 uF 4 VDC 20 % 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 22 uF 0603 20 % ESR=5 Ohms
8 956Expected 04/03/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TCS-8R 22 uF 10 VDC 20 % 5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 10 uF 0603 20 % ESR=6 Ohms
43 880On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Reel, Cut Tape, MouseReel TCS-8R 10 uF 16 VDC 20 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 1uF 20% M Case
3 977Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TP8 1 uF 10 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 1uF 20% M Case
3 995On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TP8 1 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay 298W107X0004M2T
Vishay Tantalum Capacitors - Solid SMD 100uF 4volts 20% M Case Extended
15 974On Order
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel 298W 100 uF 4 VDC 20 % 15 Ohms 0603 1608 M Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 3V 10uF 10%
500Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 3 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 3.3uF 10% 0603 E SR= 10 Ohm
1 811On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 3.3 uF 10 VDC 10 % 10 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT