1206 Tantalum Capacitors - Solid SMD

Results: 4 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case ESR 3 Molded 4 952In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 1 uF 35 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% A case ESR 1 Molded 3 505In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 4.7 uF 10 VDC 10 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms 19 486In Stock
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 10 uF 6.3 VDC 10 % 67 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 1.5uF 1206 10% ESR=8ohms 25 727In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 1.5 uF 16 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R=3.5Ohm AEC-Q200 24 579In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 10 VDC 10 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% 1206 E SR= 2.5 Ohm 15 371In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 33 uF 6.3 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 10% 14 739In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 3.2x1.6 12 674In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 6.8 uF 16 VDC 20 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 10uF 1206 10% ESR=2 Ohms 33 827In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 10 uF 6.3 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.47uF 10% 11 015In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 0.47 uF 50 VDC 10 % 9.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 11 716In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 16 VDC 10 % 6 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 10% 2 508In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel THJ 3.3 uF 16 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 20% 2uF 1206 ESR = 7000mOhm 6 928In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 0.22 uF 50 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 474uF 35volts 10% 7 628In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 0.47 uF 35 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 16volts 20% 12 891In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TL8 1 uF 16 VDC 20 % 12 Ohms 1206 3216 A0 Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 4volts 10% A cs ESR 0.5 Molded 5 664In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 47 uF 4 VDC 10 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 3.2x1.6 16 260In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x1.6 17 024In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 2.2 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 E SR= 4 Ohm 20 456In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=7ohms 15 864In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=3Ohms 12 909In Stock
Min.: 1
Mult.: 1
: 9 000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 20 % 67 mOhms 1206 2513 A Case 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=3ohms 10 221In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 100 uF 4 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 20 035In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 6.3 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 47uF 10% 1206 ESR = 800mOhm 11 534In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 20 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% A case ESR 4 Molded 5 226In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 2.2 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT