1210 Tantalum Capacitors - Solid SMD

Results: 1 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 1210 ESR=300 0mohms +/-10% 2 854In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape TPS 1 uF 50 VDC 10 % 3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 20% 7 766In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 35 VDC 20 % 3.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 1 494In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TPS 47 uF 10 VDC 10 % 650 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 20% 4 768In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 35 VDC 20 % 6.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% Tol. 3 75 ESR 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 22 uF 6.3 VDC 20 % 375 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 20V 3528-21 2 889In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 6.8 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 4 756In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R = 2.8 Ohm 2 509In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% 4 259In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 33 uF 6.3 VDC 20 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1210 E SR = 1500mOhm 949In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R = 800mOhm 1 351In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TPS 10 uF 16 VDC 20 % 800 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 220uF 20% Tol. 600 ESR 1 014In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 220 uF 2.5 VDC 20 % 600 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF +/-10% 50V 91In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TRJ 1 uF 50 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% 1210 ES R = 2.3 Ohm 283In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ AUTO 22 uF 16 VDC 20 % 2.3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 10% 1210 E SR = 3.5 Ohm 583In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 3.3 uF 35 VDC 10 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1 922In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% ESR=2.8 297In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 20 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1210 E SR = 2500mOhm 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 1.5 uF 35 VDC 20 % 2.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% ESR = 6 00mOhm 312In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS Auto 22 uF 16 VDC 20 % 600 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% Tol. 50 0 ESR 2 013In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 33 uF 10 VDC 20 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R=2.1Ohm AEC-Q200 4 758In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97-HT3 10 uF 16 VDC 20 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 2.2uF 10% 9 474In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 25 VDC 10 % 4.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 3 792In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 3 085In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 20 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 1 965In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 1.5 uF 25 VDC 10 % 5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT