1210 Tantalum Capacitors - Solid SMD

Results: 1 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 619In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 22 uF 16 VDC 10 % 2.3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1 647In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1210 E SR= 3.5 Ohm 1 403In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 16 VDC 10 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 10% 1 538In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 68 uF 6.3 VDC 10 % 900 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 10% 1 950In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 15 uF 10 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TPSB107M010R0400V
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 800In Stock
2 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TPS 10 VDC 20 % 40 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR = 2 .8Ohm 7 825In Stock
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR = 250mOhm 10 343In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TAJB227K004RNJ
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 591In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TAJ Standard 220 uF 4 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TAJB107K010RNJV
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 1 284In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TAJ Standard 100 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 20% ESR=900mOhms AEC-Q2 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93-AJ6 100 uF 6.3 VDC 20 % 900 mOhms 1210 3528 B Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 1210 E SR = 400mOhm 40 134In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 20 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 16V 13 296In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TRJ 4.7 uF 16 VDC 10 % 3.16 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 10% 7 857In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 50 VDC 10 % 7 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 17 234In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 10 % 3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1210 AE C-Q200 26 713In Stock
20 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 2.8 Ohm 20 401In Stock
210 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R= 2.1 Ohm 10 850In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 10 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 20 921In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 2.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 15 060In Stock
10 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 20 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R= 2.8 Ohm 43 092In Stock
80 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 20 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 20% 18 810In Stock
40 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 20 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25v 10uF 20%Tol 9 350In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 20 % 2.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 10% 34 882In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 10 % 1.7 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR= 1.7Ohms 20% 20 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 20 % 1.7 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT