1411 Tantalum Capacitors - Solid SMD

Results: 2 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case ESR 1 Molded 17 410In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.4 Molded 2 726In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% B cs ESR 0.7 Molded 2 686In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TR3 33 uF 16 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 476uF 10volts 20% 547In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 47 uF 10 VDC 20 % 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476M010BC0600AS 1 500In Stock
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape TP3 47 uF 10 VDC 20 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 20% B case ESR 2 Molded 1 061In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 1 uF 35 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% B cs ESR 0.8 Molded 1 553In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 20 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10% 25V ESR 1.4 B case Molded 15In Stock
2 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TH3 15 uF 25 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47 uF 10volts 10% 2 394In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 47 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 1311 839In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 68 uF 10 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1411 E SR= 1 Ohm 1 516In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 47 uF 6.3 VDC 20 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10% 1411 E SR= 2.5 Ohm 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 6.8 uF 10 VDC 20 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 20% B cs ESR 1.5 Molded 1 232In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 2.2 uF 25 VDC 20 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% B cs ESR 1.5 Molded 1 260In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 4.7 uF 16 VDC 20 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% B case Molded 3 101In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 3.3 uF 35 VDC 10 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% B case ESR .3 Molded 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 33 uF 10 VDC 10 % 300 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D105X5035B2Te3 1 250In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 1 uF 35 VDC 5 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.22uF 50volts 10% B case Molded 1 050In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 220 nF 50 VDC 10 % 12 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K010BC1900AS 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape TP3 22 uF 10 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K016BC1900AS 1 849In Stock
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape TP3 22 uF 16 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D105X0050B2Te3 1 500In Stock
Min.: 1
Mult.: 1

Reel 293 1 uF 50 VDC 20 % 6.7 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10V 10% B Case ESR 1.8 Molded 1 608In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH4 10 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D685X0016B2Te3 1 565In Stock
Min.: 1
Mult.: 1

Reel 293 6.8 uF 16 VDC 20 % 2.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35Volts 10% B Case Molded 971In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TL3 1 uF 35 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% B case ESR 2 Molded 1 679In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT