1411 Tantalum Capacitors - Solid SMD

Results: 2 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 20% 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 20 % 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16Volts 10% B Case Molded 266In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TL3 10 uF 16 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 1.3 Molded 202In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 1.3 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% B cs ESR 0.7 Molded 649In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 16 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% B cs ESR 1.5 Molded 1 934In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 4.7 uF 16 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 20% ESR=2 Ohms 3528 815In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=1 Ohms 10% 3 158In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 10 % 1 Ohms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volt 10% B Case Molded 2 347In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 22 uF 6.3 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20% 25V ESR 2 B case Molded 4 173In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TH3 15 uF 25 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% B case ESR 1 Molded 2 006In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 3.3 uF 35 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% B case Molded 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 1.5 uF 35 VDC 10 % 4.2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20volts 10% B case Molded 4 014In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 6.8 uF 20 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 16volts 10% B case Molded 3 086In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 15 uF 16 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% B case Molded 3 101In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 3.3 uF 35 VDC 10 % 3.5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% B case ESR .3 Molded 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 33 uF 10 VDC 10 % 300 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 20% B case Molded 2 586In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 22 uF 16 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.7 Molded 3 074In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% B cs ESR 0.5 Molded 1 179In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 1 977In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T495 10 uF 10 VDC 20 % 1.5 Ohms 1411 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% B case Molded 7 051In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 10 uF 6.3 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volt 10% B Case Molded 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 100 uF 6.3 VDC 10 % 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=6 00mOhms 20% 3 245In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 20 % 600 mOhms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 3.2x2.7 1 954In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 10 uF 10 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 0.5 Molded 1 942In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 20 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20% 16V ESR1.8 B case Molded 2 129In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape TH3 6.8 uF 16 VDC 20 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT