1411 Tantalum Capacitors - Solid SMD

Results: 2 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% B Case 1 Max. ESR 1 474In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 22 uF 16 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% B Case 1 Max. ESR 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 22 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 20% B Case 1 Max. ESR 1 905In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 22 uF 16 VDC 20 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 20% B Case 1 Max. ESR 1 490In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TX3 22 uF 20 VDC 20 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1411 ESR= 600mOhms 10% 196In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 10 % 600 mOhms 1411 3528 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 10% 1411 3. 5x2.8x1.8mm 520In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 10V 20% 1 795In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 22 uF 10 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 1411 E SR= 2.8 Ohm 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 4.7 uF 10 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 16V 10% 1 495In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 10 uF 16 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 180In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 10 uF 16 VDC 20 % 2.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 3.2x2.7 875In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 3.3 uF 16 VDC 20 % 3.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 3.2x2.7 457In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 4.7 uF 16 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x2.7 2 923In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 2.2 uF 20 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1411 E SR= 2.8 Ohm 1 812In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 4.7 uF 20 VDC 20 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1.5uF 3.2x2.7 2 437In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 1.5 uF 25 VDC 20 % 4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 35V 10% 451In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 2.2 uF 35 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 20% B case Molded 3 311In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 1 uF 25 VDC 20 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 20% B case Molded 5 480In Stock
4 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 1 uF 35 VDC 20 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 20% B case Molded 13" 5 128In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel 293D 1 uF 35 VDC 20 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% B case Molded 1 090In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 1 uF 25 VDC 10 % 5 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% B case Molded 4 781In Stock
4 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 1 uF 50 VDC 10 % 6.7 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 20% B case Molded 631In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 10 uF 20 VDC 20 % 2.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 20% B case Molded 33In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 10 uF 6.3 VDC 20 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volt 10% B Case Molded 4 922In Stock
54 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 10 uF 25 VDC 10 % 2.3 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volt 10% B Case Molded 4 182In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel 293D 10 uF 6.3 VDC 10 % 2.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT