1411 Tantalum Capacitors - Solid SMD

Results: 2 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 220uF 20% Molded Case 2 390In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCU 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.3volts 100uF 20% Molded Case 2 020In Stock
3 000Expected 27/01/2028
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCU 100 uF 6.3 VDC 20 % 1.1 Ohms 1411 3528 B Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 47uF 20% Molded Case 398In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCU 47 uF 10 VDC 20 % 1.7 Ohms 1411 3528 B Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case ESR 5 Molded 1 991In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 1 uF 35 VDC 10 % 5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.8 Molded 9In Stock
6 000Expected 22/07/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 10 uF 16 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case ESR 2 Molded 3 071In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 10 uF 16 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% B cs ESR 1.7 Molded 2 250In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 100 uF 6.3 VDC 10 % 1.7 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 20% B cs ESR 1.9 Molded 559In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 22 uF 10 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B cs ESR 1.5 Molded 2 085In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TP3 4.7 uF 25 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case ESR 2 Molded 1 550In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 1 uF 35 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 1.1 Molded 1 004In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 1.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% B cs ESR 1.4 Molded 1 812In Stock
2 000Expected 23/04/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 20 % 1.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 0.4 Molded 40In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 20 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B cs ESR 1.5 Molded 3 243In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 2.2 uF 25 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.5 Molded 910In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% B Case ESR 1 Mold 1 604In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 16 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% B cs ESR 0.6 Molded 1 373In Stock
2 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 20 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 20volts 10% B case ESR 1 Molded 1 740In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 4.7 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% B cs ESR .35 Molded 2 004In Stock
2 000Expected 19/07/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 10 % 350 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 10% B cs ESR 0.9 Molded 1 362In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 68 uF 10 VDC 10 % 900 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20volt 10uF 10% 3 265In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape T494 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D157X9004B2Te3 1 990In Stock
Min.: 1
Mult.: 1

Reel 593D 150 uF 4 VDC 10 % 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% B case Molded 1 123In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded 346In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 10 uF 20 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% B case Molded 1 580In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel 293D 4.7 uF 10 VDC 10 % 3.4 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT