2312 Tantalum Capacitors - Solid SMD

Results: 2 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.8Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20% Tol. 16v 8 855In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 16 VDC 20 % 1.6 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TPSC476K016R0110V
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 444In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TPS 16 VDC 10 % 11 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2312 E SR= 75 mOhm 597In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 75 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD Tantalum, MnO2 Tantalum, Military/High Reliability, KEMET, T492_CWR11, 2.2 uF, 10%, 25 V, 6032, SMD, MnO2, Molded, Military Equivalent, C (0.01%/1000 Hrs), 3.5 Ohms, Height Max = 2.8mm 84In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T492 CWR11 2.2 uF 25 VDC 10 % 3.5 Ohms 2312 6032 - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% 23112 AEC-Q200 2In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 22 uF 6.3 VDC 20 % 1.9 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 10V 10% C 179In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 100 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=5 00mOhms 20% 2 316In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape TRJ 100 uF 10 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded 59 291In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 25 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2312 10% ESR=1ohms 27 839In Stock
21 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 100 uF 16 VDC 10 % 1 Ohms 2312 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=1.6Ohms 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 22 uF 20 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 20% 6 631In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 1 uF 50 VDC 20 % 5.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 46 949In Stock
32 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm 48 421In Stock
25 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 6 500In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 35 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 2312 ES R= 2 Ohm 19 092In Stock
14 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 20 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 2312 ES R= 2 Ohm 19 799In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 20 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 11 994In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 20 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% 53 098In Stock
37 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=1 Ohms 10% 6 523In Stock
19 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 16 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 ESR= 900mOhms 20% 6 800In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 6.3 VDC 20 % 900 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% 26 100In Stock
15 500Expected 21/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 15uF 10% 2312 ES R= 1.4 Ohm 8 348In Stock
20 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 15 uF 35 VDC 10 % 1.4 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 2312 E SR= 3.5 Ohm 29 870In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 35 VDC 10 % 3.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 3 056In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 22 uF 10 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT