2412 6032 Tantalum Capacitors - Solid SMD

Results: 3 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=2.5ohms 108 922In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=900mOhms 1 840In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 25 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded 7 373In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 47 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.15 Molded 1 886In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 150 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35v 10uF 2312 10% ESR=1.2ohms 2 603In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 16V 10% TOL. 8 000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 25V 20% 4 998In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 25 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded 12 765In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=3ohms 3 432In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 10 % 3 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=90mOhms 1 738In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 330 uF 4 VDC 10 % 90 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=150 6 489In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 150 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V 8 577In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% 4 706In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 25 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 20% 2412 ES R= 1.6 Ohm 35 834In Stock
6 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 10 uF 35 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volt 10% C cs ESR 0.9 Molded 3 499In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TP3 100 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% C case ESR 0.425 Mld 3 814In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 25 VDC 10 % 425 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=400mOhms 3 088In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 10% ESR=1.2ohms 5 298In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2412 ESR= 400 mOhm 2 269In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 47 uF 16 VDC 10 % 400 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 6x3.2 9 323In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.1 Molded 5 684In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 100 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=400mOhms 2 690In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 6.8 uF 25 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=400mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T495 47 uF 10 VDC 10 % 400 mOhms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 6x3.2 465In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 22 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TL3227K6R3CC0300 463In Stock
Min.: 1
Mult.: 1

Reel TL3 220 uF 6 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT