2412 Tantalum Capacitors - Solid SMD

Results: 3 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3 6032-28 47M uF, 0.1 16 DCV 7" reel 1K ohm 2 354In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TP3 47 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 10% ESR=0.5Ohms 892In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T493_DLA 10 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 107 uF 10volts 10% 237In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TP3 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 20% C cs ESR 0.9 Molded 642In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% C cs ESR 1.5 Molded 270In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 2.2 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% C cs ESR 0.2 Molded 475In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 20% ESR=1.5Ohms 315In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=1.2ohms 386In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 16 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 2312 20% ESR=300mOhms 157In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 6.3 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=400mOhms 469In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20% ESR=450mOhms AECQ200 326In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 Auto 10 uF 16 VDC 20 % 450 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 20% ESR=375mOhms 109In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 20 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 20% ESR=1.6Ohms AECQ200 1 269In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 4.7 uF 25 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=45mOhms AECQ200 215In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 10 uF 16 VDC 20 % 45 mOhms 2412 C Case - 55 C + 175 C AEC-Q200
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K016CC1400AS 399In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 22 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 20% C cs ESR 0.45 Molded 376In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 20 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 10% 355In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 10% ESR=2.3Ohms AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 25 VDC 10 % 2.3 Ohms 2412 6032 C Case - 55 C + 125 C AEC-Q200
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF +/-10% 16V ESR= 350 280In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 16V ESR 1.4 C case Molded 313In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 10 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20V 10% C case 13V@125C Hi-Rel 536In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TMx 10 uF 20 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 10% C cs ESR 0.9 Molded 480In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 10% ESR=1700mOhms 485In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 2.2 uF 50 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR=1.2Ohms 295In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 20% ESR=1.2ohms 544In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT