2412 Tantalum Capacitors - Solid SMD

Results: 3 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600mOhms 50In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=700mOhms 41In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=600 mOhms 336In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=900mOhms 318In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 6.8 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=525mOhms 165In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 3.3 uF 35 VDC 10 % 525 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2412 10 % ESR=38mOhms AECQ200 212In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 Auto 33 uF 10 VDC 10 % 38 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 10% ESR=180mOhms 9In Stock
1 500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 10 % 180 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2412 20% ESR=900mOhms AECQ200 898In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 33 uF 16 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20V 20% 254In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 22 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Molded 264In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 6.3 VDC 10 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 50volts 20% C cs ESR 1.5 Molded 94In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1.5 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 20% C case ESR 0.425 Mld 416In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 15 uF 25 VDC 20 % 425 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case ESR 0.275 Mld 653In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 68 uF 10 VDC 20 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=83mOhms AECQ200 1 093In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 15 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2312 20% ESR=1.2Ohms 34In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 33 uF 25 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 20 % ESR=67mOhms AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 25 VDC 20 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=1.8ohms 352In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 10 % 1.8 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 2312 10% ESR=1.2ohms 439In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 3.3 uF 25 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 10% ESR=200mOhms 377In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 68 uF 6.3 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 68UF 2312 20% ESR=300mOhms 277In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 68 uF 10 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=300mOhms 189In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=180mOhms 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 83 mOhms 2412 C Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=380mOhms 492In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 20 % 380 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=400mOhms 495In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 100 uF 6.3 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2412 20 % ESR=1.1Ohms AECQ200 489In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT