2815 Tantalum Capacitors - Solid SMD

Results: 736
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% H 13In Stock
Min.: 1
Mult.: 1
Bulk CWR19 22 uF 25 VDC 10 % 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 15V 10% H 20In Stock
Min.: 1
Mult.: 1
Bulk CWR09 33 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 1 0% 24In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 10 uF 35 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 0.9Ohms H 10% 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 100 uF 10 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 0.18Ohms H 10% 5In Stock
332On Order
Min.: 1
Mult.: 1

Bulk TAZ 47 uF 20 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 330UF 6V 10% H 19In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape T429 CWR29 330 uF 6 VDC 10 % 180 mOhms 2815 7238 - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 33UF 25V 10% H 16In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape T429 CWR29 33 uF 25 VDC 10 % 180 mOhms 2815 7238 - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2815 10% ESR=45mOhms AECQ200 91In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Auto 100 uF 20 VDC 10 % 45 mOhms 2815 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 35V 10% H 565In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 10 uF 35 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 220uF 0.18Ohms H 10% 121In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 220 uF 10 VDC 10 % 900 mOhms 2815 7238 H Case 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H 176In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 4.7 uF 50 VDC 10 % 1.5 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 5% H 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 47 uF 10 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF ESR=0.9Ohm s H 10% 13In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 100 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD Tantalum, MnO2 Tantalum, Military/High Reliability, KEMET, T429_CWR29, 10 uF, 5%, 35 V, 7238, SMD, MnO2, Molded, Military Equivalent, Low ESR, B (0.1%/1000 Hrs), 500 mOhms, Height Max = 3.17mm 10In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T429 CWR29 10 uF 35 VDC 5 % 500 mOhms 2815 7238 - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 1 0% 47In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 35 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.9Ohms H 10% 36In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 49In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 0.5Ohms H 10% 42In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 4.7 uF 50 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 0.5Ohms H 10% 68In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 6.8 uF 35 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 0.9Ohms H 1 0%
1 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 277Factory Stock Available
Min.: 1
Mult.: 1

Bulk CWR29 15 uF 35 VDC 10 % 190 mOhms 2815 7238 X Case 6.93 mm (0.273 in) 5.41 mm (0.213 in) 2.74 mm (0.108 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 35V 10% H 355Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 10 uF 35 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 15V 10% H 299Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 582Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 22 uF 25 VDC 5 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% H 726Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT