2824 Tantalum Capacitors - Solid SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 195D106X9050R8T
400Expected 12/04/2027
Min.: 1
Mult.: 1
Reel 195D 10 uF 50 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 16volts 10% R case Conformal
1 833Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 180 uF 16 VDC 10 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 35volts 10% R case Conformal
1 758On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 33 uF 35 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 16volts 20% R case Conformal
599Expected 18/03/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 330 uF 16 VDC 20 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 10% R case Conformal
1 200Expected 26/11/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 330 uF 10 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 20% R case Conformal
599Expected 06/04/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 68 uF 25 VDC 20 % 95 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 35volts 20% R case Conformal
546Expected 22/10/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 33 uF 35 VDC 20 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 16volts 10% R case Conformal
1 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 330 uF 16 VDC 10 % 110 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal
1 200On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 680 uF 10 VDC 10 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% R case Conformal
990On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 195D 10 uF 50 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 10% R cs Conf HiRel COTS
1 197Expected 25/01/2027
Min.: 1
Mult.: 1
: 300
No
Reel, Cut Tape, MouseReel T9x 22 uF 50 VDC 10 % 300 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 20% 2824 7.2x6x2mm
480On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1 mF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1000uF 20% 2824 ESR= 140 mOhm
145On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F72 1 mF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% R case Conformal
200Expected 10/12/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 220 uF 16 VDC 20 % 120 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1K uF 6.3volts 20% W Case ESR 0.05 Mold
494Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1 mF 6.3 VDC 20 % 50 mOhms 2824 7360 W Case 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 16volts 10% case R Conformal 600Stock Available
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel 594D 330 uF 16 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100UF 25V 20% R ESR 90 Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
594D 100 uF 25 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel 594D 15 uF 50 VDC 20 % 350 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 10% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 600
Mult.: 600
: 600
No
Reel T9x 22 uF 50 VDC 10 % 390 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 35volts 10% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 300
Mult.: 300
: 300
No
Reel T9x 33 uF 35 VDC 10 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 10% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 300
Mult.: 300
: 300
No
Reel T9x 68 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 10% 2824 7.2x6x2mm Non-Stocked Lead-Time 33 Weeks
Min.: 20 000
Mult.: 500
: 500

Reel F72 1 mF 6.3 VDC 10 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2824 E SR= 140 mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 20 000
Mult.: 500
: 500

Reel F72 470 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2824 7 .2x6x2mm Non-Stocked
Min.: 20 000
Mult.: 500
: 500

Reel F72 220 uF 16 VDC 10 % 200 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 10V 20% 2824 7 .2x6x2mm Non-Stocked Lead-Time 33 Weeks
Min.: 20 000
Mult.: 500
: 500

Reel F72 470 uF 10 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT