2824 Tantalum Capacitors - Solid SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 1000 uF 10% 4 VDC Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

Reel T491 1 mF 4 VDC 10 % 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

Reel T493_DLA 47 uF 35 VDC 10 % 83 mOhms 2824 E Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

Reel T493_DLA 47 uF 35 VDC 10 % 500 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 10V 10% 2824 7.2x6x1.2mm Non-Stocked

Reel F72 150 uF 10 VDC 10 % 700 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel 594D 100 uF 25 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 10% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel 594D 15 uF 50 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600
No
Reel 594D 220 uF 16 VDC 20 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 35volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600
No
Reel 594D 33 uF 35 VDC 20 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel 594D 330 uF 10 VDC 20 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 300
Mult.: 300
: 300
No
Reel T9x 100 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 10% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 600
Mult.: 600
: 600
No
Reel T9x 22 uF 50 VDC 10 % 390 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 10% Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 300
No
Reel, Cut Tape, MouseReel T95 22 uF 50 VDC 10 % 300 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 20% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 600
Mult.: 600
: 600
No
Reel T9x 22 uF 50 VDC 20 % 390 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 10% R cs Conf HiRel COTS Non-Stocked Lead-Time 40 Weeks
Min.: 600
Mult.: 600
: 600
No
Reel T9x 330 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 10% ESR=0.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T491 100 uF 20 VDC 10 % 83 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 20% ESR=0.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T491 100 uF 20 VDC 20 % 83 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 150uF 10% ESR=0.05Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 150 uF 16 VDC 10 % 83 mOhms 2824 E Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR=0.05Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 220 uF 16 VDC 10 % 83 mOhms 2824 E Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 10% ESR=0.05Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 220 uF 16 VDC 10 % 83 mOhms 2824 E Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.5Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 47 uF 35 VDC 10 % 500 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.3Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 47 uF 35 VDC 10 % 500 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.3Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 47 uF 35 VDC 10 % 500 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=0.3Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 47 uF 35 VDC 10 % 500 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=0.3Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 47 uF 35 VDC 20 % 500 mOhms 2824 7260 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 2924 20% ESR=100mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500
No
Reel T493_DLA 68 uF 25 VDC 20 % 25 mOhms 2824 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT