2012 Tantalum Capacitors - Solid SMD

Results: 1 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.33uF 10% Molded Case, 0805 1 791In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 0.33 uF 20 VDC 10 % 22 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 729In Stock
2 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 20% Tol. 25v 1 760In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 20 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .68uF 10% Tol. 16v 1 608In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.68 uF 16 VDC 10 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 4.7uF 20% Molded Case, 0805 3 437In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 4.7 uF 6.3 VDC 20 % 4 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2 921In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.47uF 20% Molded Case, 0805 117In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 0.47 uF 20 VDC 20 % 22 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm 194In Stock
10 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 20% Tol. 250 0 ESR 2 032In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 1 uF 25 VDC 20 % 2.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.68uF 20% Molded Case, 0805 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 0.68 uF 20 VDC 20 % 16.5 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 20% Tol. 900 0 ESR 3 548In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 1 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2 692In Stock
3 000Expected 10/05/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TCP0J685M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 6.8 uF 0805 20 % ESR=9.3 mOhms 20 178In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TC 6.8 uF 6.3 VDC 20 % 9.3 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 913In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 6.8uF 10% 804In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 6.8 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 6.8uF 20% Molded Case, 0805 8 990In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 6.8 uF 6.3 VDC 20 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10% uF 20% 0805 ESR= 29 Ohm 4 122In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.1 uF 35 VDC 20 % 29 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 0.22uF 10% 6 856In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.22 uF 25 VDC 10 % 21 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 20% 3 286In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 4 VDC 20 % 3.8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 20% 3 605In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 35 VDC 20 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 20% 10V 3 400In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 10 uF 10 VDC 20 % 2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.10uF 20% 4 070In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.1 uF 20 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 3V 47uF 20% 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 10V 20% 2 722In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 6.8 uF 10 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.33uF 20% 2 639In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.33 uF 20 VDC 20 % 17 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT