2012 Tantalum Capacitors - Solid SMD

Results: 1 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD TACMICROCHIP Non-Stocked Lead-Time 48 Weeks
Min.: 1 000
Mult.: 1 000

Bulk TBC 10 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TACMICROCHIP Non-Stocked Lead-Time 48 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TBC 10 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 20% R Non-Stocked Lead-Time 48 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TBC 10 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 15 uF 10 VDC 20 % 5 Ohms 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TLC 47 uF 6.3 VDC 20 % 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TLC 47 uF 10 VDC 20 % 7.5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLC 100 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLC 47 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 68uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLC 68 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

Reel TLC 68 uF 6.3 VDC 20 % 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C
KYOCERA AVX Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP Non-Stocked Lead-Time 23 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Reel TLC 22 uF 4 VDC 20 % 0805 2012 U Case 0.6 mm (0.024 in) - 55 C + 125 C
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 22 uF 4 VDC 20 % 12 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 22 uF 6.3 VDC 20 % 12 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 33 uF 4 VDC 20 % 9 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 33 uF 6.3 VDC 20 % 7.5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=5400 Non-Stocked Lead-Time 25 Weeks
Min.: 18 000
Mult.: 3 000
: 3 000

Reel TLJ 22 uF 6.3 VDC 20 % 5.4 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 20% ESR = 5 400mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 20 000
Mult.: 10 000
: 10 000

Reel TLJ 100 uF 6.3 VDC 20 % 5.4 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLJ 10 uF 10 VDC 20 % 2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in)
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 20% ESR=2000 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 15 uF 10 VDC 20 % 2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% ESR=35 00 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 22 uF 6.3 VDC 20 % 3.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 33uF 20% ESR=3000 Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLJ 33 uF 4 VDC 20 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% ESR=350 0 Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TLJ 33 uF 10 VDC 20 % 3.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0 Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% ESR = 5 200mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel TLN 100 uF 4 VDC 20 % 5.2 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% ESR = 5 200mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 13 000
Mult.: 13 000
: 13 000

Reel TLN 100 uF 4 VDC 20 % 5.2 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT