2012 Tantalum Capacitors - Solid SMD

Results: 1 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10v 20% Tol ESR = 6000
14 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TLN 47 uF 10 VDC 20 % 6 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=1800mOhms
27 502On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 1.8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm
2 849Expected 05/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10%
1 476Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 4.7uF 10%
2 524Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS
19 900Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape TAJ AUTO 10 uF 10 VDC 10 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 10%
53 780On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 10 VDC 10 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10%
17 475Expected 18/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 10 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 6 Ohm
22 288On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 10 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.47uF 20% 0805 ESR= 25 Ohm
22 500Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 20 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10%
67 500On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 10 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 20% 0805 ES R= 5 Ohm
5 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLC 10 uF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20%
7 500On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLC 100 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20%
2 999On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% ESR=3800
18 995Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TLJ 22 uF 10 VDC 20 % 3.8 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% ESR=350 0
17 450Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 33 uF 10 VDC 20 % 3.5 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% ESR=380 0
5 104On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 22 uF 10 VDC 20 % 3.8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=320 0
63 566On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 10 VDC 20 % 3.2 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 22uF 0805 +/-1 0% ESR=1500mOhms
4 978Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPC 22 uF 10 VDC 10 % 1.5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 1 Ohm
36 861On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 10 % 1 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 0805 E SR= 6 Ohm
50 900On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 10 uF 6.3 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% 0805 E SR= 5 Ohm
72 988On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 22 uF 6.3 VDC 20 % 5 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 25V 20% 0805 2 .2x1.25x.1mm
8 981Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Reel, Cut Tape, MouseReel F95 4.7 uF 25 VDC 20 % 8 Ohms 0805 2012 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 6.3v 20% Tol 08 05 Case Size
541Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TAC 22 uF 6.3 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20%
229Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT