2012 Tantalum Capacitors - Solid SMD

Results: 1 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR = 20 Ohm
4 994Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 16 VDC 20 % 20 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1.5uF 20%
2 170Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1.5 uF 6.3 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.22uF 20%
2 000Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.22 uF 20 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10%
7 253Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 16 VDC 10 % 6.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20%
11 500Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20%
9 900Expected 11/02/2027
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% ESR=380 0
5 104On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 22 uF 10 VDC 20 % 3.8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% ESR=30 00 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 33 uF 6.3 VDC 20 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 20% Tol. 4v 290 0 ESR
2 498Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 68 uF 4 VDC 20 % 2.9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-2 0% ESR=1800mOhms
500Expected 08/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPC 10 uF 16 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ES R= 2 Ohm
7 484On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 20 % 2 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF Case R
5 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 1 uF 10 VDC 10 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 0805 ESR = 2.5 Ohm
4 985Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 1 uF 25 VDC 10 % 2.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 25V 20% 0905 2 .2x1.25x.1mm
3 000On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F95 2.2 uF 25 VDC 20 % 6 Ohms 0805 2012 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 47uF 20% Molded Case, 0805
13 458On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 47 uF 4 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.10uF 20% Molded Case, 0805
5 891On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 100 nF 20 VDC 20 % 33 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.33uF 20% Molded Case, 0805
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 330 nF 20 VDC 20 % 22 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 25volts 1.0uF 10% Molded Case, 0805
8 756On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 1 uF 25 VDC 10 % 11 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague TMCP0J105MTRF
Vishay / Sprague Tantalum Capacitors - Solid SMD TMCP0J105MTRF
3 000Expected 11/12/2026
Min.: 1
Mult.: 1
TMCP 1 uF 6.3 VDC 20 % 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 2.2 uF 0805 20 % ESR=14.4 mOhms 3 000Factory Stock Available
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TC 2.2 uF 10 VDC 20 % 14.4 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1 304Factory Stock Available
Min.: 1 000
Mult.: 1 000

Bulk TAZ 0.33 uF 4 VDC 10 % 45 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 19 000Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 33uF 10% 500Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8105K025R2TBA Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TM8 1 uF 25 VDC 10 % 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TM8105K025R2TBZ Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TM8 1 uF 25 VDC 10 % 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT