3528 Tantalum Capacitors - Solid SMD

Results: 6 067
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10v 47uF 10% Tol 3 226In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 47 uF 10 VDC 10 % 1210 3528 H Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 15 593In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 10 VDC 10 % 3 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 13 156In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 35 VDC 10 % 4.2 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 15uF 10% 1210 ES R= 2 Ohm 6 067In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel THJ 15 uF 16 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150UF 10V 20% ESR 50 0 3528-21 1 569In Stock
52 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=90 0 11 003In Stock
12 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 100 uF 10 VDC 20 % 900 mOhms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 220uF 20% ESR=200 0 2 303In Stock
7 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 220 uF 6.3 VDC 20 % 2 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF 20% ESR=270 0 4 962In Stock
10 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 330 uF 4 VDC 20 % 2.7 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=600 6 173In Stock
12 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 47 uF 10 VDC 20 % 600 mOhms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 500 mOhm 21 675In Stock
14 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 10 uF 16 VDC 10 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 1000mOhm 43 516In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 10 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% ESR=180 0Ohm AEC-Q200 7 747In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS Auto 10 uF 25 VDC 10 % 1.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1210 ES R = 1800mOhm 7 181In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 20 % 1.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR= 250 mOhm 8 139In Stock
48 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR = 400mOhm 28 821In Stock
20 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 10 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 150uF 10% Tol. 25 0 ESR 3 493In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 150 uF 4 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.4Ohm AEC-Q200 14 887In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 22 uF 10 VDC 10 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.5Ohm AEC-Q200 11 884In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 22 uF 10 VDC 10 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 8 205In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TPS 22 uF 10 VDC 10 % 700 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 10% L ESR 9 244In Stock
8 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 22 uF 16 VDC 10 % 600 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF ESR=400Ohm 7 643In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS Auto 22 uF 20 VDC 10 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 20% Tol. 40 0 ESR 4 378In Stock
32 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 22 uF 20 VDC 20 % 400 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=.425Ohm AEC-Q200 12 468In Stock
16 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 33 uF 10 VDC 10 % 425 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 16V 10% 3528-21 6 475In Stock
32 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 350 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 20% Tol. 35 0 ESR 5 953In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 20 % 350 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT