3528 Tantalum Capacitors - Solid SMD

Results: 6 021
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% B cs ESR 1.1 Molded 6 131In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 1311 10% ESR=1.4ohms 3 926In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 33 uF 10 VDC 10 % 1.4 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10VDC 10uF 1311 10% ESR3.5KmOhms AECQ200 1 212In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T499 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 1210 ES R=1.9Ohm AEC-Q200 12 647In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97-HT3 33 uF 10 VDC 20 % 1.9 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1O hms 20% 792In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 1210 ESR=3 .1Ohms 20% 16 215In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 35 VDC 10 % 3.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1 987In Stock
Min.: 1
Mult.: 1

Bulk TBJ 3.3 uF 10 VDC 10 % 5.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1211 ESR=1 .2Ohms 20% 10 681In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 100 uF 10 VDC 20 % 1.2 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded 10 266In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 593D 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% B cs ESR 0.8 Molded 3 470In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 10 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case ESR 1 Molded 17 410In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.4 Molded 2 726In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1.5ohms 5 804In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 10 % 1.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 1311 20% ESR=450mOhms 3 072In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 33 uF 10 VDC 20 % 450 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 9 606In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ CECC 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1210 E SR = 1.5 Ohm 13 409In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 4.7 uF 25 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 13 278In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 10% Tol. 2 50 ESR 2 859In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 33 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF Case T 10 999In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 10 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 7 980In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TRJ 1 uF 35 VDC 10 % 3.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1211 ESR=90 0mOhms 20% 14 114In Stock
6 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 100 uF 4 VDC 20 % 900 mOhms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 3.5x2.8 16 996In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F93 33 uF 16 VDC 20 % 1.9 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.47uF 50volts 10% B case Molded 11 272In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 293D 0.47 uF 50 VDC 10 % 8.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% B case ESR .4 Molded 3 505In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 20 VDC 10 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% B cs ESR 0.35 Molded 7 078In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 33 uF 16 VDC 10 % 350 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT