3528 Tantalum Capacitors - Solid SMD

Results: 6 063
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% 1210 ES R = 2.3 Ohm 283In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ AUTO 22 uF 16 VDC 20 % 2.3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 10% 1210 E SR = 3.5 Ohm 583In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ AUTO 3.3 uF 35 VDC 10 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1 922In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% ESR=2.8 297In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 20 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1210 E SR = 2500mOhm 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 1.5 uF 35 VDC 20 % 2.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% ESR = 6 00mOhm 312In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS Auto 22 uF 16 VDC 20 % 600 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% Tol. 50 0 ESR 2 013In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 33 uF 10 VDC 20 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1411 E SR= 1 Ohm 1 516In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 47 uF 6.3 VDC 20 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10% 1411 E SR= 2.5 Ohm 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 6.8 uF 10 VDC 20 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 16V 20% B case 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 15 uF 16 VDC 20 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 20% B cs ESR 1.5 Molded 1 232In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 2.2 uF 25 VDC 20 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% B cs ESR 1.5 Molded 1 260In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 4.7 uF 16 VDC 20 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1uF 10% ESR=2000mOhms 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T489 1 uF 35 VDC 10 % 2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 20% ESR=1.5ohms 1 989In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 4.7 uF 16 VDC 20 % 1.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 20% ESR=600mOhms 537In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T495 33 uF 6.3 VDC 20 % 600 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.5uF 1311 10% ESR=5ohms 1 214In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T499 1.5 uF 25 VDC 10 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 3.3uF 1311 10% ESR=3.5Ohms 3 990In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 16 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1.5uF 10% 1210 E SR = 5.2 Ohm 1 892In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 1.5 uF 35 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 1210 ES R = 2.3 Ohm 9 023In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ AUTO 22 uF 16 VDC 10 % 2.3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 100uF 10% 1210 ESR = 200mOhm 1 862In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 100 uF 2.5 VDC 10 % 200 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 15uF 20% 1210 ES R= 800 mOhm 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 15 uF 16 VDC 20 % 800 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 20% Tol. 7 50 ESR 1 007In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TPS 2.2 uF 35 VDC 20 % 750 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-20% 16V 232In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TRJ 10 uF 16 VDC 20 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D105X0050B2Te3 1 500In Stock
Min.: 1
Mult.: 1

Reel 293 1 uF 50 VDC 20 % 6.7 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10V 10% B Case ESR 1.8 Molded 1 608In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH4 10 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT