6032 Tantalum Capacitors - Solid SMD

Results: 5 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms 330In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2312 10% ESR=1.3Ohms 238In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 1 uF 50 VDC 10 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=475mOhms 112In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 10 uF 20 VDC 10 % 475 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=200mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 350In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 35 VDC 10 % 3.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R = 1.6 Ohm 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 33 uF 10 VDC 10 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% L ESR 350In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 2312 10% ESR=2.5Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 20% ESR=2.5Ohms 118In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 20 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1 000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=1.8 Ohms 940In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 2312 10% ESR=1.6ohms 134In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 33 uF 10 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=250mOhms 499In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 47 uF 6.3 VDC 10 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 10% 397In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 33 uF 20 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volt 10% C Case Molded 485In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 593D 4.7 uF 35 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=450mOhms 474In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 2312 0.5Ohm s 0.1 125In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 10% 790In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 1 uF 50 VDC 10 % 5.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 6032-28 479In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.8Ohms 1 000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20% Tol. 16v 8 855In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 16 VDC 20 % 1.6 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 10% ESR=1.6 7 996In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 33 uF 10 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 15V 10 uF 2412 10% T492 408In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T492 10 uF 15 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TPSC476K016R0110V
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 444In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TPS 16 VDC 10 % 11 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2312 E SR= 75 mOhm 597In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 75 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT