6032 Tantalum Capacitors - Solid SMD

Results: 5 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.1 Molded 5 684In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 100 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=400mOhms 2 690In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 6.8 uF 25 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% E SR=700mOhms AEC-Q2 3 781In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97-HT3 100 uF 10 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 6.8uF 10% 2312 E SR= 1 Ohm 15 062In Stock
8 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 50 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=150 6 489In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 150 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 3 332In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 20% Tol. 100 ESR 2 233In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 20 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V 8 582In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% 4 806In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 25 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 20% 2412 ES R= 1.6 Ohm 10 834In Stock
31 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 10 uF 35 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volt 10% C cs ESR 0.9 Molded 3 521In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TP3 100 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=400mOhms 3 088In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 6x3.2 465In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97 22 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 16V 10% TOL. 8 000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF Case C 10 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 3.3 uF 35 VDC 10 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% Tol. 150 ESR 5 639In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 150 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 25V 20% 4 998In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 25 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% C case Molded 25 845In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% C case Molded 30 437In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 35 VDC 10 % 1.9 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded 12 865In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=3ohms 3 682In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 10 % 3 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=90mOhms 1 738In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 330 uF 4 VDC 10 % 90 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 10% C 259In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TBJ 4.7 uF 35 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 10% 2312 ES R= 175 mOhm 1 132In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 175 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded 12 773In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 47 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT