6032 Tantalum Capacitors - Solid SMD

Results: 5 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2412 10 % ESR=1.3Ohms AECQ200 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 4.7 uF 35 VDC 10 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 10% ESR=4.5ohms 389In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 1.5 uF 35 VDC 10 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms 218In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 15 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 2312 SM D 544In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 22 uF 10 VDC 10 % 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.47uF 20% 235In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 0.47 uF 50 VDC 20 % 8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1 503In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 20% 321In Stock
3 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 16 VDC 20 % 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 68uF 10% 2312 ES R = 1.3 Ohm 443In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ AUTO 68 uF 16 VDC 10 % 1.3 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 20% Tol. 250 0 ESR 484In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 1 uF 50 VDC 20 % 2.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 300 mOhm 37In Stock
500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 10 uF 25 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1.5uF Case C 825In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 1.5 uF 50 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF Case C 62In Stock
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 150 uF 6.3 VDC 10 % 250 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 22uF 10% ESR=500m Ohm 499In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 6.3 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R=.2Ohm AEC-Q200 1 957In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 33 uF 10 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 20V 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 10 uF 20 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF +/-10% 16V 190In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 47 uF 16 VDC 10 % 540 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF 6x3.2 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 15 uF 20 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 20% C case Molded 930In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 22 uF 16 VDC 20 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 20% C case Molded 76In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 22 uF 20 VDC 20 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% C Case ESR 1.4 Molded 879In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TH4 22 uF 8 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C Case ESR 0.1 Mold 285In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 20% C Case ESR 1 Mold 401In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 4.7 uF 50 VDC 20 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 10% 1 135In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=800mOhms 305In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR=350mOhms 98In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT