7343 Tantalum Capacitors - Solid SMD

Results: 13 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR = 2 00mOhm 215In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 25 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 10% Tol. 40 ESR 88In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 4 VDC 10 % 40 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF Case D 66In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 10 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 20% Tol. 10 0 ESR 169In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 20 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 330uF 20% 2917 ESR= 70 mOhm 382In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 330 uF 6.3 VDC 20 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF/35V 10%ESR800 7 343-31 916In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 10 uF 35 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D475X0025D2Te3 485In Stock
Min.: 1
Mult.: 1

Reel 293 4.7 uF 25 VDC 20 % 1.3 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 686uF 6 3volts 20% 461In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 68 uF 6.3 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20% 50V ESR0.9 D case Molded 280In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 6.8 uF 50 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10% 10V ESR0.5 E case Molded 707In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape TH3 220 uF 10 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476K025EC0600AS 338In Stock
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape TP3 47 uF 25 VDC 10 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 20% D cs ESR 0.2 Molded 219In Stock
500Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 20 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D cs ESR 0.2 Molded 196In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 20 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=250mohms 259In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 470 uF 6.3 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 20% ESR=0.5Ohms 66In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T491 220 uF 16 VDC 20 % 83 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2917 20% ESR=150mOhms 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 220 uF 6.3 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=400mOhms 71In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 220 uF 16 VDC 10 % 400 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=300mOhms 814In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200 3In Stock
500Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 Auto 22 uF 35 VDC 10 % 83 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=150mOhms 314In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=180mOhms 355In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 180 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=125mOhms 402In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 20 VDC 10 % 125 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=200mOhms 44In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 20 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR=130mOhms 497In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 20 VDC 10 % 130 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 10% 2 348In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Standard 220 uF 6.3 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT